Samsung S27F350H 27in LED Monitor, 1920 x 1080
- RS Stock No.:
- 136-1482
- Mfr. Part No.:
- LS27F350FHUXEN
- Brand:
- Samsung
Stock information currently inaccessible
- RS Stock No.:
- 136-1482
- Mfr. Part No.:
- LS27F350FHUXEN
- Brand:
- Samsung
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Model | S27F350H | |
| Primary Keyword | Monitor | |
| Screen Size | 27in | |
| Maximum Resolution | 1920 x 1080 | |
| Screen Type | LED | |
| Viewing Angle | 178/178° | |
| Width With Stand | 626.2mm | |
| Height With Stand | 462.4mm | |
| Weight With Stand | 4.8kg | |
| Contrast Ratio | 1000:1, 700:1 | |
| Width Without Stand | 626.2mm | |
| Weight Without Stand | 4kg | |
| Dimensions With Stand | 626.2 x 462.4 x 247.7mm | |
| Dimensions Without Stand | 626.2 x 364.9 x 88.3mm | |
| Height Without Stand | 364.9mm | |
| Depth Without Stand | 88.3mm | |
| Brightness | 250cd/m² | |
| Response Time | 4ms | |
| Depth With Stand | 247.7mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Model S27F350H | ||
Primary Keyword Monitor | ||
Screen Size 27in | ||
Maximum Resolution 1920 x 1080 | ||
Screen Type LED | ||
Viewing Angle 178/178° | ||
Width With Stand 626.2mm | ||
Height With Stand 462.4mm | ||
Weight With Stand 4.8kg | ||
Contrast Ratio 1000:1, 700:1 | ||
Width Without Stand 626.2mm | ||
Weight Without Stand 4kg | ||
Dimensions With Stand 626.2 x 462.4 x 247.7mm | ||
Dimensions Without Stand 626.2 x 364.9 x 88.3mm | ||
Height Without Stand 364.9mm | ||
Depth Without Stand 88.3mm | ||
Brightness 250cd/m² | ||
Response Time 4ms | ||
Depth With Stand 247.7mm | ||
Colour Black | ||
- COO (Country of Origin):
- CN
