Samsung S24F350H 24in LED Monitor, 1920 x 1080
- RS Stock No.:
- 136-1477
- Mfr. Part No.:
- LS24F350FHUXEN
- Brand:
- Samsung
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£277.04
(exc. VAT)
£332.45
(inc. VAT)
- RS Stock No.:
- 136-1477
- Mfr. Part No.:
- LS24F350FHUXEN
- Brand:
- Samsung
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Model | S24F350H | |
| Screen Size | 24in | |
| Primary Keyword | Monitor | |
| Maximum Resolution | 1920 x 1080 | |
| Screen Type | LED | |
| Viewing Angle | 178/178° | |
| Video Connection Type | HDMI, VGA | |
| Depth With Stand | 206.5mm | |
| Response Time | 4ms | |
| Height Without Stand | 320.7mm | |
| Depth Without Stand | 81.7mm | |
| Brightness | 250cd/m² | |
| Width With Stand | 547.7mm | |
| Width Without Stand | 547.7mm | |
| Contrast Ratio | 1000:1, 700:1 | |
| Weight With Stand | 3.3kg | |
| Height With Stand | 418mm | |
| Dimensions With Stand | 547.7 x 418 x 206.5mm | |
| Dimensions Without Stand | 547.7 x 320.7 x 81.7mm | |
| Weight Without Stand | 2.8kg | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Model S24F350H | ||
Screen Size 24in | ||
Primary Keyword Monitor | ||
Maximum Resolution 1920 x 1080 | ||
Screen Type LED | ||
Viewing Angle 178/178° | ||
Video Connection Type HDMI, VGA | ||
Depth With Stand 206.5mm | ||
Response Time 4ms | ||
Height Without Stand 320.7mm | ||
Depth Without Stand 81.7mm | ||
Brightness 250cd/m² | ||
Width With Stand 547.7mm | ||
Width Without Stand 547.7mm | ||
Contrast Ratio 1000:1, 700:1 | ||
Weight With Stand 3.3kg | ||
Height With Stand 418mm | ||
Dimensions With Stand 547.7 x 418 x 206.5mm | ||
Dimensions Without Stand 547.7 x 320.7 x 81.7mm | ||
Weight Without Stand 2.8kg | ||
Colour Black | ||
