Phoenix Contact MINI MCR-2-UI-REL-PT Series Limit Switch Signal Conditioner, Voltage Output, 24V Supply, ATEX
- RS Stock No.:
- 890-3875
- Distrelec Article No.:
- 304-23-199
- Mfr. Part No.:
- 2902035
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£195.17
(exc. VAT)
£234.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £195.17 |
| 5 - 9 | £189.22 |
| 10 + | £181.16 |
*price indicative
- RS Stock No.:
- 890-3875
- Distrelec Article No.:
- 304-23-199
- Mfr. Part No.:
- 2902035
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Limit Switch Signal Conditioner | |
| Output Signal Type | Voltage | |
| Output Range | 30 V dc | |
| Supply Voltage | 24V | |
| Hazardous Area Certification | ATEX | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Push-in | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 610101-1, EX-Zone 2, UL, cUL, EAC, EN 60947-5-6, CCC, CE, ATEX, EN 60715, DNV, GL | |
| Series | MINI MCR-2-UI-REL-PT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Limit Switch Signal Conditioner | ||
Output Signal Type Voltage | ||
Output Range 30 V dc | ||
Supply Voltage 24V | ||
Hazardous Area Certification ATEX | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Push-in | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP20 | ||
Standards/Approvals IEC 610101-1, EX-Zone 2, UL, cUL, EAC, EN 60947-5-6, CCC, CE, ATEX, EN 60715, DNV, GL | ||
Series MINI MCR-2-UI-REL-PT | ||
Phoenix Contact Voltage Monitoring Relay, 24mA, 12V DC - MINI MCR-2-UI-REL-PT - 2902035
This voltage monitoring relay from Phoenix Contact is a remote switching device for opening and closing a circuit. As a limit value switch, it's used to turn moving components on an electrical device on and off.
The relay has three-way isolation, so you can control output signals at two separate points and keep them from interfering with the signal reading for enhanced reliability. The LED (light-emitting diode) lights on the module display its status and indicate errors, so you can quickly react to a fault. You can manually adjust the potentiometer on the front of the relay to change the limit value, making it a versatile choice. Use this relay for automated switching to protect you from electrical currents and switch multiple components at once.
Features & Benefits
• Compact dimensions of 120.5 (length) x 6.2 (width) x 110.5 (height) mean it fits into control systems where space is limited
• DIN rail mounting means it's easy to install
• Wide operating temperature range of -40°C to +70°C for use in harsh conditions
• Screw terminal type for ease of installation without the need for special tools
MINI MCR - Limit Value Switches
MINI MCR series limit value switches, with adjustable hysteresis and delay time and spring-cage connection.
Power supply possible via the foot element (T-connector)
Status and error indication via two diagnostic LEDs
PDT relay at output
3-way isolation
Limit value can be freely adjusted via potentioemeter on the front
Highly-compact threshold value switch for switching analog limit values
Related links
- Brodersen Controls MINI MCR-2-UI-UI-PT Series Signal Conditioner Current 12 →
- Phoenix Contact MINI MCR-2-UNI-UI-2UI Series Signal Conditioner Voltage Output, 0/30 V dc Supply
- Phoenix Contact MINI MCR-2-CVCS-PT Series Constant Voltage Source Signal Conditioner Voltage, Current
- Phoenix Contact MINI MCR Series Signal Conditioner Current/Voltage Output ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner 24 V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Output ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Current/Voltage Output ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Current Output ATEX, IECEx
