Carlo Gavazzi Current, Voltage Monitoring Relay, DPDT, 0.1 → 1 V ac/dc, 0.4 → 4 V ac, -1 → +1V dc
- RS Stock No.:
- 859-3074
- Mfr. Part No.:
- DIC01DB23AV0
- Brand:
- Carlo Gavazzi
- RS Stock No.:
- 859-3074
- Mfr. Part No.:
- DIC01DB23AV0
- Brand:
- Carlo Gavazzi
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Monitoring Application | Current, Voltage | |
| Contact Configuration | DPDT | |
| Voltage Sensing Range | 0.1 → 1 V ac/dc, 0.4 → 4 V ac, -1 → +1 V dc, 1 → 10 V ac/dc, -10 → +10V dc | |
| Voltage Sensitivity | Overvoltage, Undervoltage | |
| Current Sensitivity | Overcurrent, Undercurrent | |
| Time Delay | 1 s, 6s | |
| Current Range | 0.5 → 5mA | |
| Maximum Voltage Sensed | 1 V ac/dc, 1 V dc, 4 V ac, 10 V ac/dc, 10V dc | |
| Dimensions | 45 x 99.5 x 83.5mm | |
| Minimum Voltage Sensed | -10 V dc, -1 V dc, 0.1 V ac/dc, 0.4 V ac, 1V ac/dc | |
| Width | 99.5mm | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +60°C | |
| Height | 83.5mm | |
| Length | 45mm | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Monitoring Application Current, Voltage | ||
Contact Configuration DPDT | ||
Voltage Sensing Range 0.1 → 1 V ac/dc, 0.4 → 4 V ac, -1 → +1 V dc, 1 → 10 V ac/dc, -10 → +10V dc | ||
Voltage Sensitivity Overvoltage, Undervoltage | ||
Current Sensitivity Overcurrent, Undercurrent | ||
Time Delay 1 s, 6s | ||
Current Range 0.5 → 5mA | ||
Maximum Voltage Sensed 1 V ac/dc, 1 V dc, 4 V ac, 10 V ac/dc, 10V dc | ||
Dimensions 45 x 99.5 x 83.5mm | ||
Minimum Voltage Sensed -10 V dc, -1 V dc, 0.1 V ac/dc, 0.4 V ac, 1V ac/dc | ||
Width 99.5mm | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +60°C | ||
Height 83.5mm | ||
Length 45mm | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
