Carlo Gavazzi Phase Monitoring Relay, SPDT, 320 → 480V ac
- RS Stock No.:
- 857-7674
- Mfr. Part No.:
- DPA53CM48
- Brand:
- Carlo Gavazzi
Stock information currently inaccessible
- RS Stock No.:
- 857-7674
- Mfr. Part No.:
- DPA53CM48
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Monitoring Application | Phase | |
| Voltage Sensing Range | 320 → 480V ac | |
| Contact Configuration | SPDT | |
| Phase Sensitivity | Phase Loss, Phase Sequence | |
| Width | 67.2mm | |
| Dimensions | 17.5 x 67.2 x 81mm | |
| Maximum Voltage Sensed | 480V ac | |
| Minimum Voltage Sensed | 320V ac | |
| Length | 17.5mm | |
| Height | 81mm | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Monitoring Application Phase | ||
Voltage Sensing Range 320 → 480V ac | ||
Contact Configuration SPDT | ||
Phase Sensitivity Phase Loss, Phase Sequence | ||
Width 67.2mm | ||
Dimensions 17.5 x 67.2 x 81mm | ||
Maximum Voltage Sensed 480V ac | ||
Minimum Voltage Sensed 320V ac | ||
Length 17.5mm | ||
Height 81mm | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- IT
