Carlo Gavazzi Current Monitoring Relay, SPDT
- RS Stock No.:
- 857-7410
- Mfr. Part No.:
- PIA01CB235A
- Brand:
- Carlo Gavazzi
Stock information currently inaccessible
- RS Stock No.:
- 857-7410
- Mfr. Part No.:
- PIA01CB235A
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Monitoring Application | Current | |
| Contact Configuration | SPDT | |
| Current Sensitivity | Overcurrent | |
| Dimensions | 36 x 94 x 80mm | |
| Current Range | 0.5 → 5A | |
| Maximum Operating Temperature | +60°C | |
| Width | 94mm | |
| Minimum Operating Temperature | -20°C | |
| Length | 36mm | |
| Height | 80mm | |
| Operating Temperature Range | -20 → +60°C | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Monitoring Application Current | ||
Contact Configuration SPDT | ||
Current Sensitivity Overcurrent | ||
Dimensions 36 x 94 x 80mm | ||
Current Range 0.5 → 5A | ||
Maximum Operating Temperature +60°C | ||
Width 94mm | ||
Minimum Operating Temperature -20°C | ||
Length 36mm | ||
Height 80mm | ||
Operating Temperature Range -20 → +60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
