Carlo Gavazzi Voltage Monitoring Relay, SPDT, 177 → 550V ac

Stock information currently inaccessible
RS Stock No.:
856-8475
Mfr. Part No.:
DUA55CM44
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Monitoring Application

Voltage

Contact Configuration

SPDT

Voltage Sensing Range

177 → 550V ac

Dimensions

17.5 x 67.2 x 81mm

Width

67.2mm

Minimum Voltage Sensed

177V ac

Length

17.5mm

Minimum Operating Temperature

-20°C

Maximum Voltage Sensed

550V ac

Height

81mm

RoHS Status: Not Applicable

COO (Country of Origin):
IT