Dold Monitoring Relay, DPDT, DIN Rail, 24 V dc
- RS Stock No.:
- 500-3515
- Mfr. Part No.:
- MK9163N.12/110 ATEX AC/DC24V
- Brand:
- Dold
Image representative of range
Subtotal (1 unit)*
£89.53
(exc. VAT)
£107.44
(inc. VAT)
FREE delivery for orders over £60.00
- 8 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £89.53 |
*price indicative
- RS Stock No.:
- 500-3515
- Mfr. Part No.:
- MK9163N.12/110 ATEX AC/DC24V
- Brand:
- Dold
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Application | Temperature | |
| Product Type | Monitoring Relay | |
| Function | Motor Control | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Contact Current | 5A | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Series | MK 9163N ATEX | |
| Standards/Approvals | EN 50495, IEC/EN 60 664-1, EN 60079-14, IEC/EN 60 068-1, EN 60947-5-1, IEC/EN 60 715, IEC/EN 60947-5-1, IEC/EN 60947-8, EN 13849, EN 50 005, DIN EN 55 011, IEC/EN 60 068-2-6, EN 60947-8, EN 61508, IEC/EN 60 529, UL Subjekt 94, ATEX | |
| Length | 102mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Application Temperature | ||
Product Type Monitoring Relay | ||
Function Motor Control | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Contact Current 5A | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Series MK 9163N ATEX | ||
Standards/Approvals EN 50495, IEC/EN 60 664-1, EN 60079-14, IEC/EN 60 068-1, EN 60947-5-1, IEC/EN 60 715, IEC/EN 60947-5-1, IEC/EN 60947-8, EN 13849, EN 50 005, DIN EN 55 011, IEC/EN 60 068-2-6, EN 60947-8, EN 61508, IEC/EN 60 529, UL Subjekt 94, ATEX | ||
Length 102mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
MK 9163N - thermistor motor protection relay
Group and Category
Certificate No.
Approvals
Standards
Related links
- Dold Monitoring Relay DIN Rail, 24 V dc
- Dold Monitoring Relay DIN Rail 230V ac
- Dold Monitoring Relay DIN Rail 115V ac, 230 V ac
- Dold Monitoring Relay DIN Rail, 230V ac 24 V dc
- Dold Monitoring Relay 2 NO/1 NC 24 V dc, 250V ac
- Dold Monitoring Relay DIN Rail 24 V dc, 24V ac
- Dold Monitoring Relay DIN Rail 230V ac
- Dold Monitoring Relay DIN Rail
