Dold Phase/Voltage Monitoring Relays, 1000 V Monitor Range, 2, DIN Rail 24 V

Image representative of range

Subtotal (1 unit)*

£358.50

(exc. VAT)

£430.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£358.50

*price indicative

RS Stock No.:
909-147
Mfr. Part No.:
UG9831.12/100 DC20-1000V UH=DC24V
Brand:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Product Type

Phase/Voltage Monitoring Relays

Function

Overvoltage, Undervoltage

Contact Configuration

2

Mount Type

DIN Rail

Switching Voltage

230V ac

Power Consumption

2W

Terminal Type

Screw

IP Rating

IP20, IP40

Contact Current

4A

Minimum Operating Temperature

-25°C

Monitoring Voltage Range

1000 V

Supply DC Voltage

24 V

Maximum Operating Temperature

60°C

Series

UG9831

Width

22.5mm

Standards/Approvals

CE

Height

110mm

Length

120.3mm

COO (Country of Origin):
DE
The Dold Monitoring device designed for direct current voltage supply systems. Its primary function is to detect undervoltage and overvoltage conditions efficiently.

Adjustable setting range from 20 to 990 V in 10 V steps via rotary switch

Two changeover contacts for versatile output configurations

LED indicators for operational status and errors

Wide measuring range of DC 20 to 1000 V

Nominal operating mode for continuous operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy