Dold Phase/Voltage Monitoring Relays, 1000 V Monitor Range, 2, DIN Rail, 240V ac 240 V dc
- RS Stock No.:
- 909-167
- Mfr. Part No.:
- UH9830.12 DC0,12-10V UBDC500-1000V
- Brand:
- Dold
Image representative of range
Subtotal (1 unit)*
£479.29
(exc. VAT)
£575.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £479.29 |
*price indicative
- RS Stock No.:
- 909-167
- Mfr. Part No.:
- UH9830.12 DC0,12-10V UBDC500-1000V
- Brand:
- Dold
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Phase/Voltage Monitoring Relays | |
| Function | Monitoring | |
| Contact Configuration | 2 | |
| Mount Type | DIN Rail | |
| Switching Voltage | 230V ac | |
| Power Consumption | 2.5VA | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -40°C | |
| Supply DC Voltage | 240 V dc | |
| Supply AC Voltage | 240V ac | |
| Monitoring Voltage Range | 1000 V | |
| Maximum Operating Temperature | 60°C | |
| Series | UH9830 | |
| Width | 45mm | |
| Standards/Approvals | CE | |
| Height | 107mm | |
| Length | 121mm | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Phase/Voltage Monitoring Relays | ||
Function Monitoring | ||
Contact Configuration 2 | ||
Mount Type DIN Rail | ||
Switching Voltage 230V ac | ||
Power Consumption 2.5VA | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Contact Current 5A | ||
Minimum Operating Temperature -40°C | ||
Supply DC Voltage 240 V dc | ||
Supply AC Voltage 240V ac | ||
Monitoring Voltage Range 1000 V | ||
Maximum Operating Temperature 60°C | ||
Series UH9830 | ||
Width 45mm | ||
Standards/Approvals CE | ||
Height 107mm | ||
Length 121mm | ||
- COO (Country of Origin):
- DE
The Dold Monitoring Technique is a battery symmetry monitor designed to ensure the operational integrity of battery systems, detecting faults in voltage levels for enhanced reliability.
Prevents costly damage through early fault detection
Supports battery voltages up to 1000 V with separate auxiliary power
Features LED indicators for operation and contact positions
Allows adjustable on delay up to 30 seconds for customised monitoring
Equipped with gold-plated contacts for switching low loads upon request
Related links
- Dold Phase/Voltage Monitoring Relays DIN Rail 60 V
- Dold Phase/Voltage Monitoring Relays 2, DIN Rail 24 V
- Dold Phase/Voltage Monitoring Relays 690 V Monitor Range DIN Rail, 240V ac 240 V dc
- Dold Phase/Voltage Monitoring Relays 530 V Monitor Range DIN Rail
- Dold Phase/Voltage Monitoring Relays 550 V Monitor Range DIN Rail
- Dold Phase/Voltage Monitoring Relays 1000 V Monitor Range DIN Rail
- Dold Phase/Voltage Monitoring Relays 690 V Monitor Range DIN Rail, 400V ac
- Dold Phase/Voltage Monitoring Relays 440 V Monitor Range DIN Rail
