Siemens Relay, 1 Phase, 24 V DC Monitor Range, 2 CO, Screw, Snap-On 24 V DC
- RS Stock No.:
- 768-525
- Mfr. Part No.:
- 3UG5842-2AA40
- Brand:
- Siemens
Subtotal (1 unit)*
£480.86
(exc. VAT)
£577.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £480.86 |
*price indicative
- RS Stock No.:
- 768-525
- Mfr. Part No.:
- 3UG5842-2AA40
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Function | Monitoring | |
| Electrical Phase | 1 | |
| Contact Configuration | 2 CO | |
| Mount Type | Screw, Snap-On | |
| Terminal Type | Spring | |
| Monitoring Voltage Range | 24 V DC | |
| Supply DC Voltage | 24 V DC | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Series | 3UG5 | |
| Width | 22.5mm | |
| Standards/Approvals | UL | |
| Length | 90mm | |
| Height | 100mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Function Monitoring | ||
Electrical Phase 1 | ||
Contact Configuration 2 CO | ||
Mount Type Screw, Snap-On | ||
Terminal Type Spring | ||
Monitoring Voltage Range 24 V DC | ||
Supply DC Voltage 24 V DC | ||
Contact Current 5A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Series 3UG5 | ||
Width 22.5mm | ||
Standards/Approvals UL | ||
Length 90mm | ||
Height 100mm | ||
- COO (Country of Origin):
- DE
The Siemens Digital Monitoring Relay provides Advanced load oversight through IO-Link connectivity for seamless industrial automation integration. This multi-functional device monitors current, voltage, and power factors to protect systems against mechanical failures like pump idling or torn V-belts, ensuring high data transparency from the field level to the controller.
Monitors networks up to 690 V and 10 A
IO-Link enabled for real-time data transmission
Operates on a stable 24 V DC supply
Adjustable delay from 0.1 to 999.9 seconds
Related links
- Siemens Relay 24 V DC Monitor Range Screw, Snap-On 24 V DC
- Siemens Relay 24 → 240 V AC/DC Monitor Range Screw 240V ac 24 → 240 V DC
- Siemens Relay 2 CO Snap-On, 0.1 → 6000 r/min 24 V DC
- Siemens Monitoring Relay SPDT 24 V dc
- Phoenix Contact Monitoring Relay 24/230 V ac Monitor Range 230V ac 24 V dc
- Tele Monitoring Relay 3 Phase 2 CO 24V ac, 240 V ac 240 V dc
- Omron Monitoring Relay 100 V ac→240 V ac Monitor Range DIN Rail 24 V dc
- Carlo Gavazzi Monitoring Relay 323/475 V ac Monitor Range DIN Rail 415 V ac 24 V dc
