Schneider Electric Control Relay, 3 Phase, 208 → 480 Monitor Range, 1 CO, Screw, 528V ac 28
- RS Stock No.:
- 690-614
- Mfr. Part No.:
- RM10TG00N
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£35.07
(exc. VAT)
£42.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.07 |
*price indicative
- RS Stock No.:
- 690-614
- Mfr. Part No.:
- RM10TG00N
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Relay | |
| Electrical Phase | 3 | |
| Function | Phase Failure Detection | |
| Contact Configuration | 1 CO | |
| Mount Type | Screw | |
| Power Consumption | 4.5W | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20, IP40 | |
| Supply AC Voltage | 528V ac | |
| Minimum Operating Temperature | -15°C | |
| Supply DC Voltage | 28 | |
| Monitoring Voltage Range | 208 → 480 | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 60°C | |
| Series | RM10 | |
| Width | 17.5mm | |
| Length | 90mm | |
| Height | 58.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Relay | ||
Electrical Phase 3 | ||
Function Phase Failure Detection | ||
Contact Configuration 1 CO | ||
Mount Type Screw | ||
Power Consumption 4.5W | ||
Terminal Type Screw Terminal | ||
IP Rating IP20, IP40 | ||
Supply AC Voltage 528V ac | ||
Minimum Operating Temperature -15°C | ||
Supply DC Voltage 28 | ||
Monitoring Voltage Range 208 → 480 | ||
Contact Current 5A | ||
Maximum Operating Temperature 60°C | ||
Series RM10 | ||
Width 17.5mm | ||
Length 90mm | ||
Height 58.5mm | ||
- COO (Country of Origin):
- IN
The Schneider Electric Monitoring relay belongs to easy harmony control relays range. It allows monitoring of power supply circuits in 3-phase networks. This Basic version relay monitors phase loss and phase sequence only. It has one of market slimmest form-factors with 17.5mm width, allowing for a flexible and easy installation on DIN rail. This product comes Basic 3 phase monitoring control function. The product monitors its own power supply, when the power supply is abnormal, the output relay de-energizes.
Compact size
Simplified panel design
17.5mm width same as 1-pole circuit breaker
Basic 3 phase voltage monitoring with 1CO relay control output
Improved system or machines resiliency against challenging 3 phase power network situations
Related links
- Schneider Electric Control Relay 208 to 480 Monitor Range Screw, 528V ac 28
- Schneider Electric Control Relay 208 to 480 V ac Monitor Range DIN Rail, 528V ac
- Schneider Electric Control Relay 220 to 480 V Monitor Range DIN Rail, 528V ac
- Schneider Electric Phase/Voltage Monitoring Relays 208 to 480 V Monitor Range DIN Rail, 528V ac
- Schneider Electric Phase/Voltage Monitoring Relays 208 to 480 V Monitor Range DIN Rail, 528V ac
- Schneider Electric Control Relay 120 to 277 V ac Monitor Range DIN Rail, 329V ac
- Schneider Electric Control Relay 1 CO 400V ac
- Schneider Electric Control Relay 24 to 240 V Monitor Range DIN Rail, 264V ac 264 V dc
