Schneider Electric Acti9 Control Relay, 55 °C, -5 °C, Repacked
- RS Stock No.:
- 866-073
- Mfr. Part No.:
- A9E21180W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£357.19
(exc. VAT)
£428.63
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £357.19 |
*price indicative
- RS Stock No.:
- 866-073
- Mfr. Part No.:
- A9E21180W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Relay | |
| Series | Acti9 | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Relay | ||
Series Acti9 | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Control relay designed for phase control applications, which efficiently manages operational currents of up to 8A, ensuring reliability in various settings.
Rated operational current of 8 A at 250 V AC
Red LED indicates faults while green LED signifies power status
Adjustable tripping threshold between 5% to 25% of Us phase asymmetry
Compact dimensions with a weight of only 0.21 kg
1
24
40
64
