Carlo Gavazzi Current Monitoring Relay
- RS Stock No.:
- 346-176
- Mfr. Part No.:
- SM115115
- Brand:
- Carlo Gavazzi
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£98.85
(exc. VAT)
£118.62
(inc. VAT)
- RS Stock No.:
- 346-176
- Mfr. Part No.:
- SM115115
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Monitoring Application | Current | |
| Length | 75mm | |
| Height | 35mm | |
| Maximum Operating Temperature | +50°C | |
| Dimensions | 75 x 80 x 35mm | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +50°C | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Monitoring Application Current | ||
Length 75mm | ||
Height 35mm | ||
Maximum Operating Temperature +50°C | ||
Dimensions 75 x 80 x 35mm | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +50°C | ||
Width 80mm | ||
RoHS Status: Not Applicable

