RND RND 740-00009 Monitor Arm 70 mm White

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
490-461
Distrelec Article No.:
302-52-029
Mfr. Part No.:
RND 740-00009
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Monitor Arm

Maximum Screen Size

70mm

Depth

36mm

Colour

White

Standards/Approvals

No

Weight

297.1g

Width

100mm

Height

140mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The RND Clamp-on power strip holder is designed to enhance your workspace's organisation, making it an essential addition for anyone looking to maintain a tidy desktop or multimedia setup. By securely clamping onto surfaces up to 50 mm thick, this versatile holder accommodates a variety of devices with its adjustable width feature. Its silicone pads ensure that your power strip stays in place without the risk of scratches or accidental drop-offs, making it perfect for secure cable management. The thoughtful design eliminates cable clutter, allowing for a cleaner and more efficient work environment.

Helps in maintaining a neat workspace

Easily attaches to surfaces of differing thickness

Allows flexibility in accommodating device sizes

Prevents potential damage to devices with silicone padding

Facilitates effective cable organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy