RSCAL(9226236) FLIR MR176 Moisture Meter

Discontinued
RS Stock No.:
921-8887
Mfr. Part No.:
MR176
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Maximum Measurement

+50 (Air Temperature) °C, +50 (Dew Point) °C, 100 (Pinless Moisture), 100 (Relative Humidity) %, 12 (Vapor Pressure) kPa, 30 (Pin Moisture) %, 80 (Mixing Ratio) g/kg

Best Accuracy

±0.05 (Vapor Pressure) kPa, ±0.25 (Mixing Ratio) g/kg, ±0.6 (Air Temperature) °C, ±1 (Dew Point) °C, ±1.5 (Pin Moisture) %, 2.5 (Relative Humidity) %RH

Display Type

Digital

Calibrated

RSCAL

Power Source

Battery

Battery Type

3.7 V Li-Ion Rechargeable

Battery Life

18 h

Model Number p

MR176

RoHS Status: Not Applicable

COO (Country of Origin):
CN

FLIR Moisture Meter, Digital Display - MR176


This FLIR moisture meter is an advanced tool equipped with a built-in thermal camera that offers precise moisture detection capabilities. It features Infrared Guided Measurement (IGM) technology, allowing quick and accurate scanning for moisture-related issues. With a field-replaceable temperature and relative humidity sensor, this device ensures reliable environmental readings and efficient operation.

Features & Benefits


• Integrated pinless sensor and external pin probe for versatile moisture measurement options
• Customizable thermal images with multiple color palettes to suit different preferences
• Laser and crosshair for pinpoint location of moisture issues seen in thermal images
• Progressive environmental stability Indicator for accurate readings in changing conditions
• Rugged and portable design with intuitive menu system for ease of use
• Document readings and images easily with included USB cable for sharing and analysis

Applications


• Investigate and troubleshoot moisture issues in HVAC systems
• Ideal for conducting moisture inspections in buildings, construction sites, and industrial settings
• Suitable for professionals in various industries

Can it detect moisture levels accurately?


Yes, it offers precise moisture measurements with integrated pinless sensor and external pin probe options.

Will it provide environmental stability readings?


Yes, the progressive environmental stability indicator ensures stable relative humidity measurements.

Is it suitable for professional use in various industries?


Yes, it is designed for professionals in various industries for efficient moisture detection.

Related links