Ohaus MB32 EU Moisture Analyser, LCD Display, Internal Supply-Powered

Image representative of range

Subtotal (1 unit)*

£1,771.69

(exc. VAT)

£2,126.03

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,771.69

*price indicative

RS Stock No.:
767-442
Mfr. Part No.:
30971922
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Product Type

Moisture Analyser

Display Type

LCD

Scale Type

Moisture Analyser

Power Source

Internal Supply

Minimum Operating Temperature

10°C

Moisture Content

0.01 → 100%

Maximum Operating Temperature

40°C

Weight

4.3kg

Height

5.4in

Length

13.9in

Width

8.3in

Standards/Approvals

WEEE

Resolution

0.01

Model Number

MB32 EU

COO (Country of Origin):
CN
The Ohaus Europe GmbH Moisture analyser is designed for accurate and reliable moisture determination in laboratory and industrial environments. it features a redesigned housing MADE from stronger material, combined with innovative carbon Fibre heating technology for fast and uniform drying. an upgraded load cell enhances measurement stability and long-term performance, making it suitable for routine and critical moisture analysis tasks.

Includes redesigned housing with stronger material for improved durability

Incorporates carbon Fibre heating technology for fast and uniform heating

Offers upgraded load cell for enhanced weighing accuracy and stability

Provides a 4 inch LCD with second line display for clear data viewing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy