EAO Contact Block, 500V, 1 NO/1 NC

Bulk discount available

Subtotal (1 unit)*

£21.44

(exc. VAT)

£25.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 07 May 2026
  • Plus 12 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£21.44
10 - 99£19.90
100 - 249£18.78
250 - 499£18.12
500 +£17.50

*price indicative

RS Stock No.:
860-9214
Distrelec Article No.:
301-86-527
Mfr. Part No.:
704.905.5
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Contact Unit

Block Type

Contact Block

Voltage

500V

Contact Configuration

1 NO/1 NC

Current Rating

6A

Height

23mm

Length

37mm

Width

29mm

Standards/Approvals

No

Contact units 6A - series 04


Maximum switching voltage: 500 V ac

Maximum switching Current: 6 A

Snap-action switching element

Silver contact material

Quick connect 6.3 x 0.8 mm terminals