EAO 704.915.2 Series Contact Block, 500V, 1 NC
- RS Stock No.:
- 210-0800
- Mfr. Part No.:
- 704.915.2
- Brand:
- EAO
Bulk discount available
Subtotal (1 unit)*
£12.23
(exc. VAT)
£14.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.23 |
| 10 - 19 | £11.63 |
| 20 + | £11.04 |
*price indicative
- RS Stock No.:
- 210-0800
- Mfr. Part No.:
- 704.915.2
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switching Element | |
| Block Type | Contact Block | |
| Voltage | 500V | |
| Series | 704.915.2 | |
| Contact Configuration | 1 NC | |
| Terminal Type | Plug-In | |
| Current Rating | 6A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switching Element | ||
Block Type Contact Block | ||
Voltage 500V | ||
Series 704.915.2 | ||
Contact Configuration 1 NC | ||
Terminal Type Plug-In | ||
Current Rating 6A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO 04 series switching element has slow making plug in terminal with 1 NC contact of silver material.
IP Protection IP00
Switching current 6 A
Switching voltage 500 V AC
