EAO Contact Block for Use with Series 96, 1CO
- RS Stock No.:
- 200-4250
- Mfr. Part No.:
- 96-323.837
- Brand:
- EAO
Stock information currently inaccessible
- RS Stock No.:
- 200-4250
- Mfr. Part No.:
- 96-323.837
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Contact Block | |
| Contact Configuration | 1CO | |
| For Use With | Series 96 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Contact Block | ||
Contact Configuration 1CO | ||
For Use With Series 96 | ||
- COO (Country of Origin):
- CH
The EAO illuminated pushbutton has switching voltage of 42V AC as well as DC and switching current of 0.1A. It has a PCB terminal type of connection method.
IP67 front protection
Snap-action switching element
Gold contact material
Snap-action switching element
Gold contact material
