EAO Contact Block, 1 NO
- RS Stock No.:
- 200-4238
- Distrelec Article No.:
- 301-27-217
- Mfr. Part No.:
- 84-8511.9640
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£28.40
(exc. VAT)
£34.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £28.40 |
| 15 - 49 | £26.69 |
| 50 - 99 | £24.42 |
| 100 - 249 | £23.57 |
| 250 + | £22.72 |
*price indicative
- RS Stock No.:
- 200-4238
- Distrelec Article No.:
- 301-27-217
- Mfr. Part No.:
- 84-8511.9640
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Contact Block | |
| Product Type | Modular Switch Contact Block | |
| Contact Configuration | 1 NO | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Contact Block | ||
Product Type Modular Switch Contact Block | ||
Contact Configuration 1 NO | ||
- COO (Country of Origin):
- CH
The EAO switching element with illumination has a switching voltage of 42V AC as well as DC and switching current of 0.1A. It has 1NO contacts and short-travel element type of switching system. The operating voltage is of 24 V DC ±10 % whereas 10 mA operation current.
IP40 protection rating
Flat ribbon cable
