EAO Contact Block, 500V ac, 2 NC
- RS Stock No.:
- 175-7921
- Distrelec Article No.:
- 135-55-447
- Mfr. Part No.:
- 704.910.4
- Brand:
- EAO
Bulk discount available
Subtotal (1 unit)*
£15.49
(exc. VAT)
£18.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 133 unit(s) ready to ship
- Plus 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £15.49 |
| 25 - 49 | £14.40 |
| 50 + | £13.65 |
*price indicative
- RS Stock No.:
- 175-7921
- Distrelec Article No.:
- 135-55-447
- Mfr. Part No.:
- 704.910.4
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Contact Block | |
| Product Type | Push Button Switching Element | |
| Voltage | 500V ac | |
| Contact Configuration | 2 NC | |
| LED Included | No | |
| Terminal Type | Screw | |
| Current Rating | 10A | |
| Length | 37mm | |
| Standards/Approvals | No | |
| Height | 23mm | |
| Width | 29mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Contact Block | ||
Product Type Push Button Switching Element | ||
Voltage 500V ac | ||
Contact Configuration 2 NC | ||
LED Included No | ||
Terminal Type Screw | ||
Current Rating 10A | ||
Length 37mm | ||
Standards/Approvals No | ||
Height 23mm | ||
Width 29mm | ||
EAO Modular Switch Contact Block, 10A Switching Current, Screw Terminals - 04 Series - 704.910.4
Power up your push button with this modular switch contact block from EAO. It manages the opening and closing of an electrical circuit, making it an essential switching component for controllers such as buzzers, emergency stop switches and potentiometers. The device's silver contacts are highly conductive and resistant to corrosion to ensure optimal electrical flow, even in harsh environments. Thanks to its slow-make switching element, you can depend on the unit to handle high loads without a hitch. Its switching current of 10A means it packs a punch.
• Versatile modular construction that fits in various settings easily
• Compact dimensions of 29 (L) x 23 (W) x 37mm (H) for installation in tight spaces
• Light weight of 28g to place minimal strain on a mounting surface
Applications
• Rail industry
• Aerospace engineering
• Transportation
• Industrial automation
How do I wire this contact block?
For the third switching element the terminal marking insert is to be ordered separately
The component features screw terminals that make wire termination a breeze using only a screw driver. These connectors also hold your conductors securely, so there's minimal chance of them working loose in harsh or vibrating conditions.
