EAO Contact Block, 500V ac, 1 NO

Bulk discount available

Subtotal (1 unit)*

£10.07

(exc. VAT)

£12.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£10.07
25 - 49£9.73
50 +£9.42

*price indicative

RS Stock No.:
175-7904
Distrelec Article No.:
301-65-311
Mfr. Part No.:
704.910.1
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Block Type

Contact Block

Product Type

Modular Switch Contact Block

Voltage

500V ac

Contact Configuration

1 NO

Terminal Type

Screw

Current Rating

10A

Width

29mm

Standards/Approvals

No

Height

23mm

Length

37mm

For the third switching element the terminal marking insert is to be ordered separately