EAO Contact Block, 500V ac, 1 CO
- RS Stock No.:
- 175-7899
- Distrelec Article No.:
- 301-65-305
- Mfr. Part No.:
- 704.901.5
- Brand:
- EAO
Bulk discount available
Subtotal (1 unit)*
£76.94
(exc. VAT)
£92.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £76.94 |
| 25 - 49 | £74.02 |
| 50 + | £71.25 |
*price indicative
- RS Stock No.:
- 175-7899
- Distrelec Article No.:
- 301-65-305
- Mfr. Part No.:
- 704.901.5
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Contact Block | |
| Block Type | Contact Block | |
| Voltage | 500V ac | |
| Contact Configuration | 1 CO | |
| Terminal Type | Screw | |
| Current Rating | 10A | |
| Width | 29mm | |
| Standards/Approvals | No | |
| Height | 23mm | |
| Length | 37mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Contact Block | ||
Block Type Contact Block | ||
Voltage 500V ac | ||
Contact Configuration 1 CO | ||
Terminal Type Screw | ||
Current Rating 10A | ||
Width 29mm | ||
Standards/Approvals No | ||
Height 23mm | ||
Length 37mm | ||
For the third switching element the terminal marking insert is to be ordered separately
