Patlite Industrial Interface Converter
- RS Stock No.:
- 169-7542
- Mfr. Part No.:
- PHC-D08N
- Brand:
- Patlite
Subtotal (1 unit)*
£314.48
(exc. VAT)
£377.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £314.48 |
*price indicative
- RS Stock No.:
- 169-7542
- Mfr. Part No.:
- PHC-D08N
- Brand:
- Patlite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Patlite Interface Converter
The Patlite interface converter has a length of 117mm, a width of 100mm and depth of 28mm. The output contact capacity is 3A/DC 30V, which can handle an external product, such as revolving light, signal tower or one of the MP3 melody and alarm products.
Features and Benefits
• Can be connected to a personal computer via USB or RS-232C port
• Each product is equipped with a reset switch to easily and quickly return to its initial state
• Easier wiring is possible with a screw less terminal
• Eight separate output contacts are independently controllable
• Usability is streamlined due to a simpler communication protocol
• Each product is equipped with a reset switch to easily and quickly return to its initial state
• Easier wiring is possible with a screw less terminal
• Eight separate output contacts are independently controllable
• Usability is streamlined due to a simpler communication protocol
Applications
• Personal computers
• Printers
• Self-checkout
• Ticket machines
• Printers
• Self-checkout
• Ticket machines
Certifications
• CE certified
• IP20 rated
• UL approved
• IP20 rated
• UL approved
