Siretta GSM & GPRS Modem

Stock information currently inaccessible
RS Stock No.:
896-8175
Mfr. Part No.:
33735
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Supported Frequency Bands

1900 MHz, 2100 MHz

Weight

143g

Depth

74mm

Height

33mm

Width

134mm