Westermo Data Communications RJ45, RS232 SHDSL Ethernet Extender, 10/100Mbit/s
- RS Stock No.:
- 770-2952
- Mfr. Part No.:
- DDW-142
- Brand:
- Westermo Data Communications
Stock information currently inaccessible
- RS Stock No.:
- 770-2952
- Mfr. Part No.:
- DDW-142
- Brand:
- Westermo Data Communications
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Westermo Data Communications | |
| Modem Type | SHDSL | |
| Connection Type | RJ45, RS232 | |
| Transmission Speed | 10/100Mbit/s | |
| Nominal Supply Voltage | 24V dc | |
| Weight | 800g | |
| Depth | 92 (with Connector), 111(without Connector)mm | |
| Height | 100mm | |
| Width | 52.5mm | |
| Select all | ||
|---|---|---|
Brand Westermo Data Communications | ||
Modem Type SHDSL | ||
Connection Type RJ45, RS232 | ||
Transmission Speed 10/100Mbit/s | ||
Nominal Supply Voltage 24V dc | ||
Weight 800g | ||
Depth 92 (with Connector), 111(without Connector)mm | ||
Height 100mm | ||
Width 52.5mm | ||
- COO (Country of Origin):
- SE
