Cinterion GSM & GPRS Modem
- RS Stock No.:
- 714-1243
- Mfr. Part No.:
- MC52iT
- Brand:
- Cinterion
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 714-1243
- Mfr. Part No.:
- MC52iT
- Brand:
- Cinterion
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinterion | |
| Supported Frequency Bands | 900 MHz, 1800 MHz | |
| Weight | 110g | |
| Depth | 74mm | |
| Height | 33mm | |
| Width | 65mm | |
| Select all | ||
|---|---|---|
Brand Cinterion | ||
Supported Frequency Bands 900 MHz, 1800 MHz | ||
Weight 110g | ||
Depth 74mm | ||
Height 33mm | ||
Width 65mm | ||
- COO (Country of Origin):
- DE
