US Robotics ADSL Wired Modem
- RS Stock No.:
- 472-3634
- Mfr. Part No.:
- 3C015630D
- Brand:
- US Robotics
Bulk discount available
Subtotal (1 unit)*
£72.46
(exc. VAT)
£86.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 2 | £72.46 |
| 3 + | £67.39 |
*price indicative
- RS Stock No.:
- 472-3634
- Mfr. Part No.:
- 3C015630D
- Brand:
- US Robotics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | US Robotics | |
| Modem Type | ADSL | |
| Weight | 200g | |
| Depth | 114.3mm | |
| Height | 34.9mm | |
| Width | 152.4mm | |
| Select all | ||
|---|---|---|
Brand US Robotics | ||
Modem Type ADSL | ||
Weight 200g | ||
Depth 114.3mm | ||
Height 34.9mm | ||
Width 152.4mm | ||
RoHS Status: Not Applicable