RF Solutions GSM & GPRS Modem
- RS Stock No.:
- 125-8172
- Mfr. Part No.:
- M1003G-02
- Brand:
- RF Solutions
Stock information currently inaccessible
- RS Stock No.:
- 125-8172
- Mfr. Part No.:
- M1003G-02
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Supported Frequency Bands | 900 MHz, 2100 MHz | |
| Weight | 90g | |
| Depth | 60mm | |
| Height | 21.8mm | |
| Width | 62.8mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Supported Frequency Bands 900 MHz, 2100 MHz | ||
Weight 90g | ||
Depth 60mm | ||
Height 21.8mm | ||
Width 62.8mm | ||
- COO (Country of Origin):
- CN
