TE Connectivity, Jack Surface Mount MMCX Connector, 50Ω, Solder Termination, Straight Body

Image representative of range

Subtotal (1 unit)*

£3.06

(exc. VAT)

£3.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 191 unit(s) ready to ship
  • Plus 24 unit(s) ready to ship from another location
  • Plus 260 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.06

*price indicative

RS Stock No.:
612-1579
Mfr. Part No.:
6-1460820-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

MMCX Connector

Gender

Female

Mounting Type

Surface Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Contact Plating

Tin

SMT Jacks



TE Connectivity MMCX


Available in cable, panel and PCB mount versions

Related links