Telegartner, Plug Cable Mount MMCX Connector, 50Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 334-6107
- Mfr. Part No.:
- J01340A0021
- Brand:
- Telegartner
Subtotal (1 unit)*
£6.62
(exc. VAT)
£7.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.62 |
*price indicative
- RS Stock No.:
- 334-6107
- Mfr. Part No.:
- J01340A0021
- Brand:
- Telegartner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Gender | Male | |
| Coaxial Connector Type | MMCX Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Right Angle | |
| Cable Type | RG405/U, UT85 | |
| Operating Frequency | 0 to 6GHz | |
| Body Plating | Gold over Nickel | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Gender Male | ||
Coaxial Connector Type MMCX Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Right Angle | ||
Cable Type RG405/U, UT85 | ||
Operating Frequency 0 to 6GHz | ||
Body Plating Gold over Nickel | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- DE
MMCX male plug for soldering
MMCX male angled plug for RG 405 cables.
There is an opening on the half-section of the fixed ferrule for soldering cables under the best possible conditions.
There is an opening on the half-section of the fixed ferrule for soldering cables under the best possible conditions.
TE Connectivity MMCX
Available in cable, panel and PCB mount versions
Related links
- Telegartner 50Ω Right Angle Body
- Wurth Elektronik WR-MMCX Series 50Ω Right Angle Body
- Wurth Elektronik WR-MMCX Series 50Ω Right Angle Body
- Huber+Suhner 16_MMCX-50-2-2/111_OH Series Crimp Termination, Right Angle Body
- RS PRO 50Ω Solder Termination, Right Angle Body
- Amphenol RF Plug Cable Mount MMCX Connector Right Angle Body
- Molex 50Ω Right Angle Body
- Huber+Suhner 16_MMCX-50-2-4/111_OH Series Crimp Termination, Right Angle Body

