Molex, Plug Cable Mount MMCX Connector, 50Ω, Crimp Termination, Right Angle Body
- RS Stock No.:
- 179-1572
- Mfr. Part No.:
- 73415-0951
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£3.02
(exc. VAT)
£3.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £3.02 |
| 25 - 99 | £2.85 |
| 100 - 249 | £2.77 |
| 250 - 499 | £2.70 |
| 500 + | £2.64 |
*price indicative
- RS Stock No.:
- 179-1572
- Mfr. Part No.:
- 73415-0951
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Coaxial Connector Type | MMCX Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Right Angle | |
| Size | Micro Miniature | |
| Operating Frequency | 6GHz | |
| Body Plating | Gold over Nickel | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Series Number | 73415 | |
| Mating Type | Snap On | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Coaxial Connector Type MMCX Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Right Angle | ||
Size Micro Miniature | ||
Operating Frequency 6GHz | ||
Body Plating Gold over Nickel | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Series Number 73415 | ||
Mating Type Snap On | ||
- COO (Country of Origin):
- TW
50 Ohms, MCX Jack, Edge Mount PCB Receptacle, 0.76μm Gold (Au) Plating, Tape and Reel
Related links
- Molex 50Ω Right Angle Body
- Molex MMCX Series 50Ω Right Angle Body
- Molex 73415 Series 50Ω Right Angle Body
- Molex 73415 Series Plug Cable Mount MCX Connector Right Angle Body
- Molex MMCX Series 50Ω Right Angle Body
- Molex 73415 Series 50Ω Right Angle Body
- Molex 73415 Series 50Ω Right Angle Body
- Molex 50Ω Right Angle Body

