Amphenol RF MMCX Connector, 50Ω, Right Angle Body
- RS Stock No.:
- 161-7214
- Mfr. Part No.:
- MMCX1112A1-3GT30G-14-50
- Brand:
- Amphenol RF
Subtotal (1 bag of 100 units)*
£488.20
(exc. VAT)
£585.80
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £4.882 | £488.20 |
*price indicative
- RS Stock No.:
- 161-7214
- Mfr. Part No.:
- MMCX1112A1-3GT30G-14-50
- Brand:
- Amphenol RF
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Coaxial Connector Type | MMCX Connector | |
| Impedance | 50Ω | |
| Body Orientation | Right Angle | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Coaxial Connector Type MMCX Connector | ||
Impedance 50Ω | ||
Body Orientation Right Angle | ||
Amphenol 50 Ohm Right Angle MMCX RF Coaxial Crimp Plug Connectors
50 Ohm MMCX right angle RF coaxial crimp plug connectors with a crimp termination, TEFLON dielectric, a gold plated brass body and gold plated centre contact. These 50 Ohm MMCX RF coax right angle crimp plug cable connectors are for use with RF coaxial cable types RG178 and RG196
Amphenol MMCX Connectors

