Samtec MMCX Series, Plug Through Hole MMCX Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.:
158-7774
Mfr. Part No.:
MMCX-P-P-H-ST-TH1
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Coaxial Connector Type

MMCX Connector

Gender

Male

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

Coaxial

Size

Micro Miniature

Operating Frequency

0 to 6GHz

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+125°C

Series

MMCX

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Threaded

50 Ohm MMCX Jack or Plug, Through-hole

Performance up to 6 GHz
50 ohm impedance
Vertical or right-angle orientations