Samtec MMCX Series, Jack Through Hole MMCX Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 158-5367
- Mfr. Part No.:
- MMCX-P-P-H-ST-TH1
- Brand:
- Samtec
- RS Stock No.:
- 158-5367
- Mfr. Part No.:
- MMCX-P-P-H-ST-TH1
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Gender | Female | |
| Coaxial Connector Type | MMCX Connector | |
| Mounting Type | Through Hole | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Cable Type | Coaxial | |
| Size | Micro Miniature | |
| Operating Frequency | 0 to 6GHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +125°C | |
| Series | MMCX | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Mating Type | Threaded | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Gender Female | ||
Coaxial Connector Type MMCX Connector | ||
Mounting Type Through Hole | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Cable Type Coaxial | ||
Size Micro Miniature | ||
Operating Frequency 0 to 6GHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +125°C | ||
Series MMCX | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Mating Type Threaded | ||
50 Ohm MMCX Jack or Plug, Through-hole
Performance up to 6 GHz
50 ohm impedance
Vertical or right-angle orientations
50 ohm impedance
Vertical or right-angle orientations

