Amphenol RF MMCX Series, Jack MMCX Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 143-9717
- Mfr. Part No.:
- 908-22101T
- Brand:
- Amphenol RF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 143-9717
- Mfr. Part No.:
- 908-22101T
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Coaxial Connector Type | MMCX Connector | |
| Gender | Female | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Size | Standard | |
| Operating Frequency | 0 to 6GHz | |
| Minimum Operating Temperature | -40°C | |
| Body Plating | Gold | |
| Maximum Operating Temperature | +90°C | |
| Series | MMCX | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Mating Type | Push-On | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Coaxial Connector Type MMCX Connector | ||
Gender Female | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Size Standard | ||
Operating Frequency 0 to 6GHz | ||
Minimum Operating Temperature -40°C | ||
Body Plating Gold | ||
Maximum Operating Temperature +90°C | ||
Series MMCX | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Mating Type Push-On | ||
- COO (Country of Origin):
- CN
The MMCX (Micro-Miniature Coaxial) connector series is a micro-miniature version of the MCX. It has the all features of the MCX series, including 50 Ω impedance with a broadband capability of DC to 6 GHz and secure, fast and easy snap-on/ snap-off coupling, and a wide range of available connectors. However, MMCX connectors have a smaller foot print than the MCX series. Like the MCX, the MMCX series conforms to the European CECC 22000 specification. A range of connectors are available, including surface mount, edge card, and cable connectors.
RF Connector, MMCX PCB Jack, Tape & Reel, 50 Ohm
Related links
- Amphenol RF MMCX Series 50Ω Straight Body
- Wurth Elektronik WR-MMCX Series 50Ω Straight Body
- Samtec MMCX Series 50Ω Straight Body
- Cinch MMCX Series 50Ω Straight Body
- Wurth Elektronik WR-MMCX Series 50Ω Straight Body
- Samtec MMCX Series 50Ω Straight Body
- Cinch MMCX Series 50Ω Straight Body
- Molex MMCX Series 50Ω Straight Body

