Radiall, Jack Through Hole MMCX Connector, 50Ω, Solder Termination, Straight Body

Bulk discount available

Subtotal (1 unit)*

£6.28

(exc. VAT)

£7.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,069 unit(s) ready to ship
  • Plus 179 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14£6.28
15 - 49£5.79
50 - 99£5.05
100 - 249£4.56
250 +£4.32

*price indicative

RS Stock No.:
547-736
Mfr. Part No.:
R110 426 000
Brand:
Radiall
Find similar products by selecting one or more attributes.
Select all

Brand

Radiall

Coaxial Connector Type

MMCX Connector

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 to 6GHz

Body Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Related links