TDK 47μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
921-4283
Mfr. Part No.:
C5750X5R1C476M230KA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

47µF

Voltage

16V dc

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

5.7 x 5 x 2.3mm

Length

5.7mm

Depth

5mm

Height

2.3mm

Series

C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C