TDK 4.7nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
921-3876
Mfr. Part No.:
C3216C0G2A472J085AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

4.7nF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

3.2 x 1.6 x 0.85mm

Length

3.2mm

Depth

1.6mm

Height

0.85mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Related links