TDK 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , SMD
- RS Stock No.:
- 921-3858
- Mfr. Part No.:
- CKG57NX7R1H106M500JH
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 921-3858
- Mfr. Part No.:
- CKG57NX7R1H106M500JH
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 10µF | |
Voltage | 50V dc | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±20% | |
Dimensions | 6.5 x 5.5 x 5.5mm | |
Length | 6.5mm | |
Depth | 5.5mm | |
Height | 5.5mm | |
Series | CKG | |
Terminal Type | Surface Mount | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 10µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 6.5 x 5.5 x 5.5mm | ||
Length 6.5mm | ||
Depth 5.5mm | ||
Height 5.5mm | ||
Series CKG | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
TDK CKG Stacked MLCC Series
From TDK, the CKG series of MLCCs (Multilayer Ceramic Capacitors) feature a double stacked construction. This design allows for twice the amount of capacitance without changing the footprint of the capacitor. CKG MLCCs are able to absorb mechanical and thermal stress. These MLCCs provide lower ESL and lower ESR than aluminium capacitors and give improved vibration performance.
Features and benefits:
Two stacked chips take a single capacitor space
Stress induced by board flex is absorbed by the metal frame
Stress caused by mechanical shock is absorbed by metal caps over the external electrodes
Product Applications:
Suitable applications for CKG MLCCs include smoothing circuits, LED and HID applications, piezoelectric effect countermeasures and DC-DC circuits.
2-Chip Piled Multilayer
Note
Sorted in order of dielectric, voltage then capacitance.