TDK 27pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
917-1372
Mfr. Part No.:
CGA3E2C0G1H270J080AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

27pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

CGA

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C