TDK 150nF MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 917-1338
- Mfr. Part No.:
- C1608X7R1E154K080AA
- Brand:
- TDK
Subtotal (1 reel of 4000 units)*
£38.02
(exc. VAT)
£45.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £38.02 | £0.01 |
*price indicative
- RS Stock No.:
- 917-1338
- Mfr. Part No.:
- C1608X7R1E154K080AA
- Brand:
- TDK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 150nF | |
| Voltage | 25V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | SMT | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 150nF | ||
Voltage 25V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type SMT | ||
Warning
Not Recommended for New Design. TDK recommend 1447351
