TDK 270pF MLCC, 50V dc V, ±5% , SMD

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 200)

£0.034

(exc. VAT)

£0.041

(inc. VAT)

RS Stock No.:
917-1316
Mfr. Part No.:
C1608C0G1H271J080AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

270pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Warning

Not Recommended for New Design. TDK recommend 1447369