TDK 100nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±20% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
915-9485
Mfr. Part No.:
C2012X7T2E104M125AE
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

100nF

Voltage

250V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7T

Tolerance

±20%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C