TDK 1μF MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 915-6442
- Mfr. Part No.:
- CGB2A1X5R1E105K033BC
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 50 units)*
£3.00
(exc. VAT)
£3.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.06 | £3.00 |
| 250 - 450 | £0.043 | £2.15 |
| 500 - 2450 | £0.034 | £1.70 |
| 2500 - 4950 | £0.026 | £1.30 |
| 5000 + | £0.025 | £1.25 |
*price indicative
- RS Stock No.:
- 915-6442
- Mfr. Part No.:
- CGB2A1X5R1E105K033BC
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 1µF | |
| Voltage | 25V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±10% | |
| Dimensions | 1 x 0.5 x 0.33mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.33mm | |
| Series | CGB | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 1µF | ||
Voltage 25V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±10% | ||
Dimensions 1 x 0.5 x 0.33mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.33mm | ||
Series CGB | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
