KEMET 12nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±5% , Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
906-0694
Mfr. Part No.:
C330C123JDG5TA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

12nF

Voltage

1kV dc

Mounting Type

Through Hole

Dielectric

C0G

Tolerance

±5%

Dimensions

7.62 x 5.08 x 9.14mm

Length

7.62mm

Depth

5.08mm

Height

9.14mm

Series

Goldmax 300

Lead Spacing

5.08 mm

Minimum Operating Temperature

-55°C

Suppression Class

Class I

Maximum Operating Temperature

+125°C