TDK 47nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
904-0151
Mfr. Part No.:
CGA3E3X7S2A473K080AB
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

47nF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7S

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.9mm

Depth

0.8mm

Height

0.9mm

Series

CGA3

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount