TDK 4.7nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 904-0133
- Mfr. Part No.:
- CGA3E2X8R2A472K080AA
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 904-0133
- Mfr. Part No.:
- CGA3E2X8R2A472K080AA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 4.7nF | |
| Voltage | 100V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X8R | |
| Tolerance | ±10% | |
| Dimensions | 1.6 x 0.8 x 0.9mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.9mm | |
| Series | CGA3 | |
| Maximum Operating Temperature | +150°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 4.7nF | ||
Voltage 100V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X8R | ||
Tolerance ±10% | ||
Dimensions 1.6 x 0.8 x 0.9mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.9mm | ||
Series CGA3 | ||
Maximum Operating Temperature +150°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
