TDK 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 904-0101
- Mfr. Part No.:
- CGA3E2X7R1H103K080AA
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 500 units)*
£9.50
(exc. VAT)
£11.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 500 - 2000 | £0.019 | £9.50 |
| 2500 - 3500 | £0.009 | £4.50 |
| 4000 - 7500 | £0.009 | £4.50 |
| 8000 - 15500 | £0.009 | £4.50 |
| 16000 + | £0.008 | £4.00 |
*price indicative
- RS Stock No.:
- 904-0101
- Mfr. Part No.:
- CGA3E2X7R1H103K080AA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 10nF | |
| Voltage | 50V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 1.6 x 0.8 x 0.9mm | |
| Depth | 0.8mm | |
| Height | 0.9mm | |
| Series | CGA3 | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 10nF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 1.6 x 0.8 x 0.9mm | ||
Depth 0.8mm | ||
Height 0.9mm | ||
Series CGA3 | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
